Print Page
MCLRP12JTWSR070
SMD Current Sense Resistor, 0.07 ohm, MCLRP Series, 2512 [6432 Metric], 2 W, ± 5%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCLRP12JTWSR070
Order Code4662147RL
Technical Datasheet
4.000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.111 |
8000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€449.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCLRP12JTWSR070
Order Code4662147RL
Technical Datasheet
Resistance0.07ohm
Power Rating2W
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Technical Specifications
Resistance
0.07ohm
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
Power Rating
2W
Product Width
3.2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01