Print Page
Image is for illustrative purposes only. Please refer to product description.
757 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.150 |
25+ | €4.640 |
50+ | €4.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-001-0001
Order Code1503144
Technical Datasheet
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness75µm
Product Overview
MP-001-0001 antistatic bag is a high-quality, pink, heat-sealable bag designed to protect sensitive electronic components from electrostatic discharge (ESD). Measuring 76.2mm in width and 127mm in length, this bag offers the perfect size for small parts such as circuit boards, chips, and other delicate electronic items. The heat-seal closure ensures a secure, tamper-resistant seal, providing reliable protection during storage and transport. Ideal for use in electronics manufacturing, assembly, and shipping, the MP-001-0001 Antistatic Bag ensures the safety and longevity of your sensitive equipment.
- Ability to dissipate a static charge to ground preventing charge building up to the device
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Open top pink antistatic bag
Technical Specifications
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
75µm
Length - Imperial
5"
Length - Metric
127mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14