Print Page
Image is for illustrative purposes only. Please refer to product description.
349 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.890 |
| 10+ | €9.830 |
| 25+ | €8.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-001-0008
Order Code1503148
Technical Datasheet
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness75µm
Product Overview
MP-001-0008 antistatic bag is a premium, pink, heat-sealable bag designed to protect sensitive electronic components from electrostatic discharge (ESD). With dimensions of 152.4mm in width and 203.2mm in length, this bag is ideal for storing and transporting medium to large-sized electronic parts such as circuit boards and chips. The heat-seal closure ensures a secure and tamper-resistant seal, providing reliable protection. Perfect for use in electronics manufacturing, assembly, and shipping, the MP-001-0008 antistatic bag ensures the safety and longevity of your sensitive equipment by preventing static damage during handling.
- Low density polyethylene
- Static decay = 0.05 seconds
- MIL Spec 81705-B
- Heat sealable, open top bag
Technical Specifications
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
75µm
Length - Imperial
8"
Length - Metric
203.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5