Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.750 |
5+ | €103.550 |
10+ | €94.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€114.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No001-0035
Order Code1503162
Technical Datasheet
Width - Imperial24"
Length - Imperial36"
Width - Metric609.6mm
Length - Metric914.4mm
Film Thickness75µm
Product Overview
001-0035 pink antistatic bag is designed to protect sensitive electronic components from electrostatic discharge (ESD). Made from low-density polyethylene (LDPE), this 24" x 36" bag features a heat-sealable closure and provides a static decay time of just 0.05 seconds. Compliant with MIL Spec 81705-B, it ensures reliable ESD protection for larger components and assemblies.
- Fast static decay
- Allows for secure sealing to maintain a static-free environment
- Ideal for larger components
- Meets MIL Spec 81705-B, ensuring top-level ESD protection
- Made from low-density polyethylene (LDPE) for flexibility and long-lasting use
Technical Specifications
Width - Imperial
24"
Width - Metric
609.6mm
Film Thickness
75µm
Length - Imperial
36"
Length - Metric
914.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7