Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.890 |
5+ | €52.240 |
10+ | €47.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€57.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No001-0076
Order Code1503161
Technical Datasheet
Width - Imperial20"
Length - Imperial24"
Width - Metric508mm
Length - Metric609.6mm
Film Thickness75µm
Product Overview
001-0076 pink antistatic bag is a large 508mm x 609.6mm bag designed for safe storage and transport of sensitive electronic components, offering effective electrostatic discharge (ESD) protection with a heat seal closure.
- Antistatic material shields sensitive components from electrostatic damage
- 508mm x 609.6mm accommodates larger electronic parts and assemblies
- Secure, tamper-proof seal for added safety during storage and transport
- 75µm thick film ensures strength and reliability
- Easy identification of ESD-safe packaging in work environments
Technical Specifications
Width - Imperial
20"
Width - Metric
508mm
Film Thickness
75µm
Length - Imperial
24"
Length - Metric
609.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.806601