Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.140 |
| 10+ | €14.560 |
| 25+ | €13.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€16.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-003-0002
Order Code1503173
Technical Datasheet
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness76.2µm
Product Overview
MP-003-0002 pink antistatic bag provides reliable protection for sensitive electronic components. Designed with a resealable closure, it combines convenience and durability with robust antistatic properties to prevent electrostatic damage.
- Effective ESD protection
- Compact and versatile
- Resealable design
- Durable construction
- Highly visible
Technical Specifications
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
76.2µm
Length - Imperial
6"
Length - Metric
152.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4