Print Page
Image is for illustrative purposes only. Please refer to product description.
1.503 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.690 |
| 25+ | €3.690 |
| 50+ | €3.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No004-0013F
Order Code1687816
Technical Datasheet
Width - Imperial5"
Length - Imperial7"
Width - Metric127mm
Length - Metric177.8mm
Film Thickness-
Product Overview
004-0013F antistatic bubble bag is a pink, self-sealing protective bag designed to safely store and transport sensitive electronic components. It provides protection against static discharge, ensuring the integrity of delicate items. Vibrant pink colour indicates the presence of antistatic properties, reducing the risk of accidental exposure to static electricity.
- Prevents ESD, protecting electronic components from potential damage during handling and transport
- Includes bubble padding for additional cushioning and impact protection, ideal for fragile items
- Convenient self-sealing closure
- Compact size
Technical Specifications
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
-
Length - Imperial
7"
Length - Metric
177.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648