Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No004-0015F
Order Code1687817
Product RangeMulticomp Pro Antistatic Bag
Technical Datasheet
1.713 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
25+ | €4.420 |
50+ | €4.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No004-0015F
Order Code1687817
Product RangeMulticomp Pro Antistatic Bag
Technical Datasheet
Bag TypeAntistatic
Width - Imperial9"
Length - Imperial11.22"
Width - Metric230mm
Length - Metric285mm
Film Thickness-
Bag ColourPink
Seal TypeSelf Seal
Product RangeMulticomp Pro Antistatic Bag
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 004-0015F is a pink Antistatic Bubble Bag offered with heat sealed along the three edges and provides low static 30mm peel and seal lip. Antistatic bubble film will not produce electrostatic charges during handling. Static charge is dissipated over the surface of the film preventing discharge onto the electronic device packaged.
- Blow-moulded with anti static additives from LDPE and LLDPE
- The sealed air bubble offers superior cushioning and shock proof function
- Soft texture and flexible material
- Manufacturing method - Two layer extrusion with calendar role to thermoform bubble
- Keeps inside packed contents free from damage by electrostatic
- 0.5% Water absorption rate
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Contents
x10 in Pack
Notes
Different levels of electrostatic discharge protection are required for different electronic devices.
Technical Specifications
Bag Type
Antistatic
Length - Imperial
11.22"
Length - Metric
285mm
Bag Colour
Pink
Product Range
Multicomp Pro Antistatic Bag
Width - Imperial
9"
Width - Metric
230mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1