Print Page
Image is for illustrative purposes only. Please refer to product description.
253 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.380 |
| 10+ | €20.190 |
| 25+ | €18.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-006-0012F
Order Code1687807
Technical Datasheet
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Product Overview
MP-006-0012F antistatic bag is a high-quality conductive bag designed to protect sensitive electronic components from electrostatic discharge (ESD). Measuring 152.4 mm in width and 203.2mm in length, it is ideal for storing and transporting a wide range of small to medium-sized electronic parts. The conductive material ensures effective protection against static buildup, while the heat seal closure provides a secure and tamper-proof seal. Perfect for use in electronics manufacturing, repair, and shipping, this antistatic bag helps maintain the integrity of delicate equipment during handling and storage.
- Sold in packs of 100
- Surface resistance is 104-106ohm
- Protects contents from damage of electromagnetic wave and static
- Black conductive bags made from blow moulded LDPE with carbon
Technical Specifications
Width - Imperial
6"
Width - Metric
152.4mm
Length - Imperial
8"
Length - Metric
203.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45