Print Page
Image is for illustrative purposes only. Please refer to product description.
399 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.860 |
| 10+ | €9.800 |
| 25+ | €8.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-010-0014
Order Code1503128
Technical Datasheet
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness76.2µm
Product Overview
MP-010-0014 antistatic shielding bag provides superior protection for sensitive electronic components. Designed with metal-in shielding, it effectively prevents electrostatic discharge (ESD), ensuring the safe storage and transport of sensitive equipment. The bag measures 152.4mm in width and 203.2mm in length, offering a perfect fit for a variety of small electronic items. Featuring a heat seal closure, the bag provides a secure, tamper-resistant seal. Ideal for use in manufacturing, assembly, or shipping environments, the MP-010-0014 Antistatic Bag ensures your components remain safe and functional.
- Open top static shielding bag suitable for packing PCB’s, electronic components
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Semi-transparent for easy content identification
- Four layer protection guards against charges inside and out
Technical Specifications
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
76.2µm
Length - Imperial
8"
Length - Metric
203.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5