Print Page
Image is for illustrative purposes only. Please refer to product description.
285 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.810 |
10+ | €16.970 |
25+ | €15.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€18.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No010-0024MP
Order Code1503130
Technical Datasheet
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness76.2µm
Product Overview
010-0024MP is a high-quality metal shielding material, ideal for electromagnetic interference (EMI) shielding applications. It comes in a 203.2mm width, and is packaged in a convenient bag, offering protection for sensitive electronic components from external interference.
- Designed to block electromagnetic interference, ensuring signal integrity in electronic devices
- Ideal for electronics, circuit boards, and communication equipment
- Provides long-lasting performance with a robust metal construction
- Flexible and simple to cut and apply for custom-fit shielding solutions
- Convenient packaging
Technical Specifications
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
76.2µm
Length - Imperial
10"
Length - Metric
254mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039