Print Page
Image is for illustrative purposes only. Please refer to product description.
528 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.090 |
| 10+ | €10.010 |
| 25+ | €9.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-013-0001
Order Code1687879
Technical Datasheet
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness76.2µm
Product Overview
MP-013-0001 is a metal-in static shielding bag, measuring 76.2mm x 127mm. Designed for electronic component protection, it offers resealable closure and ensures safe storage by shielding against static and environmental damage.
- Provides effective protection from static electricity and electromagnetic interference
- Allows for repeated use while maintaining secure sealing
- Ensures strength and longevity for consistent protection
- Enables easy identification of contents without opening the bag
- Compact size
Technical Specifications
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
76.2µm
Length - Imperial
5"
Length - Metric
127mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230425