Print Page
Image is for illustrative purposes only. Please refer to product description.
1.361 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.950 |
10+ | €11.690 |
25+ | €10.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-013-0003
Order Code1687798
Technical Datasheet
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness76.2µm
Product Overview
MP-013-0003 metal-In antistatic bag is a resealable, static shielding bag designed to protect sensitive electronic components. With dimensions of 101.6mm x 152.4mm, this transparent bag uses metal-in shielding for enhanced ESD protection.
- Metal-in construction provides effective protection against electrostatic discharge (ESD)
- Allows for repeated use, providing convenient and secure storage
- Easy to view contents for quick identification
- 76.2µm film thickness ensures long-lasting protection and strength
- Ideal for storing small electronic parts and components
Technical Specifications
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
76.2µm
Length - Imperial
6"
Length - Metric
152.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5