Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.000 |
10+ | €23.470 |
25+ | €21.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No013-0006MP
Order Code1687793
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness76.2µm
Bag ColourTransparent
Seal TypeResealable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 013-0006 is a 8 x 10-inch static shielding Ziplock Bag, made of dissipative polyester outer layer, dissipative polyethylene inner layer with a centre metallised shield layer. Metal Faraday cage layer shields from electric energy inside and prevents static build-up. Four layer protection guards against charges inside and out. Semi transparent for easy content identification. Suitable for electronic products which are sensitive to static (PCB's, IC integrated circuit, CD drive, HD).
- 2.9 to 3.1mil Film thickness
- <lt/>10V Capacitance release
- <lt/>1 x 10¹⁰Ω/sq Surface resistivity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 96% of customers would recommend to a friend
Warnings
For handling electrostatic discharge sensitive devices.
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Transparent
Product Range
-
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1