Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No029-0026
Order Code1616773
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive Type-
Tape Width - Metric8mm
Tape Width - Imperial0.31"
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial-
Roll Length - Metric-
Product Range-
Product Overview
The 029-0026 is a yellow single splice Insulating Tape with brass shim. It is used to join new reels to depleted reels in the SMT industry, to avoid downtime and to increase efficiency. The adhesive used in the range of splice tape products combines-high adhesive strength with superior shear strength making it particularly suitable for a variety of splicing applications. The plastic liner is made from ESD safe material.
- 0.055mm Total thickness
- 50000 to 100000R/cm ESD properties
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Electrical Insulation
Tape Width - Metric
8mm
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
-
SVHC
No SVHC (07-Jul-2017)
Adhesive Type
-
Tape Width - Imperial
0.31"
Tape Colour
Yellow
Roll Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629