Print Page
Image is for illustrative purposes only. Please refer to product description.
12.416 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.127 |
| 25+ | €0.114 |
| 50+ | €0.0954 |
Price for:Each
Minimum: 1
Multiple: 1
€0.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0005
Order Code459951
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.31"
External Height - Metric8mm
External Width - Imperial1"
External Width - Metric25.4mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 030-0005 is a Pin Thumb Tak for IC tubes.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
8mm
External Width - Metric
25.4mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
0.31"
External Width - Imperial
1"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116