Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0016
Order Code459938
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
5.584 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
50+ | €1.010 |
100+ | €0.866 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0016
Order Code459938
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.39"
External Height - Metric10mm
External Width - Imperial0.79"
External Width - Metric20mm
External Depth - Imperial6.89"
External Depth - Metric175mm
Product RangeMulticomp Pro Antistatic Storage
SVHCNo SVHC (07-Jul-2017)
Product Overview
Contents
IC tube only
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
10mm
External Width - Metric
20mm
External Depth - Metric
175mm
SVHC
No SVHC (07-Jul-2017)
External Height - Imperial
0.39"
External Width - Imperial
0.79"
External Depth - Imperial
6.89"
Product Range
Multicomp Pro Antistatic Storage
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13