Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(30/20)
Order Code606686
Product Range03EN Series
Technical Datasheet
901 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.670 |
10+ | €8.790 |
25+ | €8.060 |
50+ | €7.440 |
100+ | €6.910 |
500+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€9.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(30/20)
Order Code606686
Product Range03EN Series
Technical Datasheet
Switching Temperature30°C
Reset Temperature20°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/16A
Product Range03EN Series
SVHCLead (14-Jun-2023)
Product Overview
The 03EN series from Multicomp are 1/2inch disc type thermostat with automatic reset function.
- Switching cycles up to 100,000 cycles
- Small tolerances and hysteresis available
- Response temperatures from 0°C to 150°C
- Rated current of 16A at 250VAC (cos φ 0.95 )
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- SPST NC / NO contact configuration
- Thermosetting plastic 12mm housing
- Moving bracket small and aluminium cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Switching Temperature
30°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
20°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/16A
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004