Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN35T044(20/30)
Order Code732424
Product Range03EN Series
Technical Datasheet
434 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.000 |
10+ | €4.400 |
25+ | €3.930 |
50+ | €3.550 |
100+ | €3.150 |
500+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN35T044(20/30)
Order Code732424
Product Range03EN Series
Technical Datasheet
Switching Temperature30°C
Reset Temperature20°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/10A
Product Range03EN Series
Product Overview
The 03EN35T044(20/30) from Multicomp is a thermostat. It is typically used in household appliances, electronics and machinery.
- Switching cycles up to 100,000 cycles
- Temperature range (steps in 5K) from 0°C to 150°C
- Rated current of 16A (cos φ 0.95 ), 10A (cos φ 1 ) at 250VAC
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- Normally open contact configuration
- 12mm thermosetting plastic housing
- Aluminium cap
- Contact resistance is less than 30mohm
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switching Temperature
30°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
20°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 03EN35T044(20/30)
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006