Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0008
Order Code1503247
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
194 In Stock
130 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.080 |
| 25+ | €12.880 |
| 50+ | €11.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€14.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0008
Order Code1503247
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPI (Polyimide) Film
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourAmber
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product RangeMulticomp High Temperature Masking Tapes
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 051-0008 from Multicomp is a high temperature masking tape. This tape characteristics polyimide, pressure sensitive, adhesive with silicon resin which shows excellent dielectric insulation properties, high heat resistance and excellent solvent resistance. These properties results in remarkable dimensional stability and excellent electrical and physical properties over a wide range of temperatures.
- Product is neither corrosive nor ozone depleting
- Flame and chemical resistant
- Silicone adhesive / polymide film structure
- Base film thickness of 0.025mm
- Total thickness of 0.070mm
- Peel strength of 2.7N/CM
- Tensile strength of 40N/CM
- 50% elongation
- Amber colour tape
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
33m
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.35"
Product Range
Multicomp High Temperature Masking Tapes
Adhesive Type
Silicone Adhesive
Tape Application
PCB Protection
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14