Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0009
Order Code1503251
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
120 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.110 |
| 10+ | €19.310 |
| 25+ | €16.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€21.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0009
Order Code1503251
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourAmber
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product RangeMulticomp High Temperature Masking Tapes
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 051-0009 is a 15mm High Temperature Masking Tape, ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. Tape is polyimide, pressure sensitive, adhesive tape with silicone resin, which shows excellent dielectric insulation properties, high heat resistance and excellent solvent resistance.
- Amber colour
- Flame and chemical-resistant
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Silicone Adhesive
Tape Length - Metric
33m
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.59"
Product Range
Multicomp High Temperature Masking Tapes
Tape Backing Material
PI (Polyimide) Film
Tape Application
PCB Protection
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25