20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €63.180 |
5+ | €60.660 |
Product Information
Product Overview
The 053-1003 is a 12mm high-temperature Masking Tape and Dot ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. The tape is a polyimide result in a tape with remarkable dimensional stability and excellent electrical and physical properties over a wide range of temperatures. The masking dots are composed of a polyimide film masking dots with silicone adhesive on a clear easy release liner. The product is neither corrosive nor ozone depleting and is both flame and chemical resistant.
- Masking dots are both flame and chemical resistant
- High heat resistance and excellent solvent resistance
- Excellent dielectric insulation properties
- Pressure sensitive
- Adhesive tape with silicone resin
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
Electrical Insulation
Silicone Adhesive
33m
Amber
108.3ft
0.47"
Multicomp High Temperature Masking Dots
PI (Polyimide) Film
PCB Protection
108.3ft
2.8 mil (0.07 mm)
33m
12mm
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate