Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.460 |
| 10+ | €22.990 |
| 25+ | €22.520 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€23.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0002
Order Code1503184
Technical Datasheet
Label Dimensions25mm x 50mm
Label Height25mm
Label Width50mm
Label Diameter-
SVHCNo SVHC (25-Jun-2025)
Product Overview
055-0002 ESD warning label is high-quality paper label designed for marking electrostatic-sensitive devices. With a vibrant yellow background and black print, it provides clear visibility to warn users of ESD precautions. This label is ideal for industrial and electronic manufacturing environments to ensure safety and compliance with ESD standards.
- High-contrast black on yellow design ensures the warning is easily noticed
- Made from sturdy paper for reliable adhesion and legibility
- Labels are 25 mm high and 50 mm wide, fitting a variety of surfaces
- Designed to meet ESD safety and compliance requirements
Technical Specifications
Label Dimensions
25mm x 50mm
Label Width
50mm
SVHC
No SVHC (25-Jun-2025)
Label Height
25mm
Label Diameter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5