Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.400 |
10+ | €15.240 |
25+ | €13.320 |
Price for:Each
Minimum: 1
Multiple: 1
€16.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0068
Order Code1687868
Technical Datasheet
Label TypeWarning
Label Dimensions16mm x 38mm
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialPlastic
Label LegendESD Caution
Label ColourBlack on Yellow
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
055-0068 warning label is a durable plastic label designed to provide clear ESD (Electrostatic Discharge) caution warnings. Measuring 16 mm x 38 mm, this compact label is perfect for use in environments where static-sensitive components are handled, such as electronics assembly or repair. The bold, easily recognizable text helps prevent accidental damage from static electricity by alerting personnel to take proper precautions. Its high-quality plastic construction ensures longevity and durability, making it ideal for both industrial and lab settings where ESD protection is critical.
- Good adhesion to all normal substrates, non-polar surfaces, films and corrugated board
- Water based printing inks
- Good low temperature performance
Technical Specifications
Label Type
Warning
Label Height
16mm
Label Diameter
-
Label Legend
ESD Caution
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
16mm x 38mm
Label Width
38mm
Label Material
Plastic
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2