Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.170 |
| 10+ | €37.330 |
| 25+ | €36.480 |
Price for:Each
Minimum: 1
Multiple: 1
€38.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0084
Order Code2392795
Technical Datasheet
Label TypeWarning
Label Dimensions25mm x 50mm
Label Height25mm
Label Width50mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions For Handling Electrostatic Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 055-0084 is a black on yellow self adhesive ESD Caution Label in German language ideal for marking static sensitive devices.
- MD 5.6kN/M / CD 2.7kN/M Tensile strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Height
25mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
1000
SVHC
No SVHC (25-Jun-2025)
Label Dimensions
25mm x 50mm
Label Width
50mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028486