Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0002
Order Code1503186
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
380 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.310 |
25+ | €4.870 |
50+ | €4.130 |
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0002
Order Code1503186
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length-
Wristband ColourBlue
Ground TerminalsStud
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 066-0002 is an Adjustable Wrist Band with strap hypo allergenic. The band with 4 to 10mm stud. High quality conductive interior, made of stainless steel nylon filament. Outer side process with non-conductive nylon yarn. Conductive black plate to cover the metal part to prevent allergic reaction from skin contact.
- Sky blue band
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Circumference Max
-
Wristband Colour
Blue
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:61178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01