Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.160 |
| 10+ | €10.360 |
| 25+ | €9.070 |
Price for:Each
Minimum: 1
Multiple: 1
€11.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0038
Order Code1812587
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs-
Lead Length10ft
Ground TerminalsRing
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 067-0038 is a Straight Earth Lead with low profile cone prevents cord becoming of detached. Suitable for use with all type of ESD matting. Special conductive wire. One end supplied with a single ring terminal and the other end features a 10mm female snap with smooth conical cover.
- Black cord
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
10ft
Product Range
-
No. of Studs
-
Ground Terminals
Ring
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03