Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
25+ | €11.920 |
50+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0003
Order Code1503195
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack
Resistance1Mohm
Strap MaterialRubber
Lead Length200mm
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 068-0003 is a Heel Grounder with hook and loop. Each heel grounder incorporates a 1MOhm safety resistor. Heel grounder are designed for conjunction with ESD flooring or mats. Recommended to be worn on both feet.
- Double layered conductive cup
- Reusable and can be washed by hand in mild detergents
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
200mm
Product Range
-
Grounder Colour
Black
Strap Material
Rubber
Fastening Type
Hook and Loop
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03