Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.860 |
5+ | €32.810 |
10+ | €29.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€34.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0009
Order Code1503197
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack, Yellow
Resistance1Mohm
Strap MaterialPET (Polyester)
Lead Length38cm
Fastening Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Disposable heel grounder designed for temporary workers and plant visitors who need to enter static controlled area.
- Easy to use and comfortable to wear
- Size is 300mm x 150mm (L x W)
- 100% polyester and conductive coating
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
38cm
Product Range
-
Grounder Colour
Black, Yellow
Strap Material
PET (Polyester)
Fastening Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13