Print Page

Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.880 |
10+ | €13.820 |
25+ | €12.090 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€14.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0018F
Order Code1687871
Technical Datasheet
Grounder TypeToe
Grounder Colour-
Resistance-
Strap Material-
Fastening TypeD Ring
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 068-0018F is an adjustable Toe Grounder features double layer conductive rubber cup (3.5mm x 19cm) and fastening with stretch (elastic) back.
- Adjustable hook and loop to fit various shoe sizes
- Each toe grounder with one built in 1Ω resistor
- 10³ to 10⁴Ω Outer conductive surface (red)
- 10⁸ to 10⁹Ω Inner anti-static surface (ivory)
- 10³ to 10⁴Ω Conductive tab (grey)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Grounder Type
Toe
Resistance
-
Fastening Type
D Ring
SVHC
No SVHC (21-Jan-2025)
Grounder Colour
-
Strap Material
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059421