Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F
Order Code1687893
Product RangeMulticomp ESD Matting
Technical Datasheet
28 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.070 |
5+ | €34.430 |
10+ | €33.660 |
Price for:Each
Minimum: 1
Multiple: 1
€36.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F
Order Code1687893
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type2 10mm Snap Studs
Length550mm
Width - Imperial1.8ft
Length - Imperial3.9ft
External Width1200mm
Thickness2mm
Width - Metric550mm
Length - Metric1.2m
Mat FeaturesConductive
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0002F is an ESD Conductive Mat, 2mm thick conductive rubber and excellent heat/chemical resistance and stud ground terminal.
- Smooth surface
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminal Type
2 10mm Snap Studs
Width - Imperial
1.8ft
External Width
1200mm
Width - Metric
550mm
Mat Features
Conductive
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Ground Terminals
Stud
Length
550mm
Length - Imperial
3.9ft
Thickness
2mm
Length - Metric
1.2m
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.255996