Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F4
Order Code1687909
Product RangeMulticomp ESD Matting
Technical Datasheet
2 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.770 |
5+ | €124.130 |
10+ | €121.500 |
Price for:Each
Minimum: 1
Multiple: 1
€129.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F4
Order Code1687909
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type4 10mm Snap Studs
Width - Imperial9.8ft
Length700mm
External Width3000mm
Length - Imperial27.6"
Thickness2mm
Width - Metric3m
Length - Metric700mm
Mat FeaturesDissipative
Product RangeMulticomp ESD Matting
Product Overview
The 082-0002F4 is a black smooth ESD Conductive Matting with 4 x 10mm studs on each corner. It is made of 2mm thick conductive rubber.
- Excellent heat/chemical resistance
- 64 Hardness
- <lt/>0.01 second Static decay
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminal Type
4 10mm Snap Studs
Length
700mm
Length - Imperial
27.6"
Width - Metric
3m
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Ground Terminals
Stud
Width - Imperial
9.8ft
External Width
3000mm
Thickness
2mm
Length - Metric
700mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5