Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F5
Order Code1687911
Product RangeMulticomp ESD Matting
Technical Datasheet
14 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.510 |
5+ | €88.480 |
10+ | €86.590 |
Price for:Each
Minimum: 1
Multiple: 1
€92.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F5
Order Code1687911
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type4 10mm Snap Studs
Width - Imperial3.6ft
Length1100mm
External Width2400mm
Length - Imperial7.9ft
Width - Metric1.1m
Thickness2mm
Length - Metric2.4m
Mat FeaturesConductive
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0002F5 is a 2.4m ESD Conductive Mat with smooth finish. The mat with excellent heat or chemical resistance. Made from conductive rubber and 2mm thick and layer structure.
- Black mat
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminal Type
4 10mm Snap Studs
Length
1100mm
Length - Imperial
7.9ft
Thickness
2mm
Mat Features
Conductive
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Ground Terminals
Stud
Width - Imperial
3.6ft
External Width
2400mm
Width - Metric
1.1m
Length - Metric
2.4m
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.075241