Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.640 |
| 5+ | €59.800 |
| 10+ | €58.460 |
Price for:Each
Minimum: 1
Multiple: 1
€62.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0028F
Order Code1503198
Technical Datasheet
Ground TerminalsStud
Length1200mm
Width - Imperial3.9ft
Length - Imperial23.6"
External Width600mm
Thickness2mm
Width - Metric1.2m
Length - Metric600mm
Mat FeaturesDissipative 2 Layer
SVHCNo SVHC (25-Jun-2025)
Product Overview
Smooth finish ESD bench matting with 4 x 10mm studs on each corner. Anti-static matting is laid out in the workshops or advance laboratories for microelectronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits.
- Made from anti-static and static dissipative materials with synthetic rubber
- 2mm thick double layer structure
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
600mm
Width - Metric
1.2m
Mat Features
Dissipative 2 Layer
Length
1200mm
Length - Imperial
23.6"
Thickness
2mm
Length - Metric
600mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018938