Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0030F
Order Code1687905
Product RangeMulticomp ESD Matting
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.520 |
5+ | €76.860 |
10+ | €75.160 |
Price for:Each
Minimum: 1
Multiple: 1
€80.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0030F
Order Code1687905
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBeige
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type4 10mm Snap Studs
Width - Imperial3.9ft
Length1200mm
External Width600mm
Length - Imperial23.6"
Thickness2mm
Width - Metric1.2m
Length - Metric600mm
Mat FeaturesDissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
Textured, 2-layer ESD bench mat designed for use with in EPA (Electrostatic Protected Area) workspaces. The surface of this bench mat is designed with a reflection breaking finish to reduce glare and improve operator comfort. Excellent friction coefficient prevents sliding of delicate components. It is suitable for loose laying with no need for adhesives.
- Protection against small collisions
- Good heat, chemical and oil resistance
- Good resistance to scratches
- 10mm press stud in each corner
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
4 10mm Snap Studs
Length
1200mm
Length - Imperial
23.6"
Width - Metric
1.2m
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Beige
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
600mm
Thickness
2mm
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.802121