Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0034F3
Order Code1687904
Product RangeMulticomp ESD Matting
Technical Datasheet
27 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.060 |
5+ | €45.870 |
10+ | €44.860 |
Price for:Each
Minimum: 1
Multiple: 1
€48.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0034F3
Order Code1687904
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Ground TerminalsStud
Width - Imperial23.6"
Length900mm
Length - Imperial35.4"
External Width600mm
Thickness2mm
Width - Metric600mm
Length - Metric900mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0034F3 from Multicomp is an ESD bench mat with 4 studs at each corner. This anti-static matt with smooth finish should be laid out in workshops or advanced laboratories for microelectronic industries such as electronic semiconductor devices, electronic circuits, electronic computers, electronic communication equipment and integrated circuits.
- Grey colour mat
- Mat size is 600mm x 900mm
- Made from anti static (conductive) and static dissipative materials with synthetic rubber
- 2mm thick double layer structure
- Surface layer is a 0.5mm thick static dissipative layer
- Bottom layer is a 1.5mm conductive layer
- Surface resistance is 1x10^6 ≤ R ≤ 1x10^9
- Bottom resistance is 1x10^3 ≤ R ≤ 1x10^6
- Volume resistance is 1x10^5 ≤ R ≤1x10^8
- Temperature range from 20°C to 26°C
Applications
Safety
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Length
900mm
External Width
600mm
Width - Metric
600mm
Mat Features
Conductive, Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Grey
Ground Terminal Type
4 10mm Snap Studs
Width - Imperial
23.6"
Length - Imperial
35.4"
Thickness
2mm
Length - Metric
900mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5