Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0044
Order Code1687910
Product RangeMulticomp ESD Matting
Technical Datasheet
10 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €656.700 |
5+ | €643.570 |
Price for:Each
Minimum: 1
Multiple: 1
€656.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0044
Order Code1687910
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal TypeNo Grounding Hardware Included
Length1200mm
Width - Imperial3.9ft
Length - Imperial32.8ft
External Width10000mm
Thickness2mm
Width - Metric1.2m
Length - Metric10m
Mat FeaturesDissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0044 is a blue smooth finish full roll ESD Bench Matting made from anti-static (conductive) and static-dissipative materials with synthetic rubber. The great value anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices and integrated circuits.
- 0.5mm Thick static-dissipative surface layer
- 1.5mm Conductive bottom layer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Safety
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
3.9ft
External Width
10000mm
Width - Metric
1.2m
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Blue
Ground Terminals
Stud
Length
1200mm
Length - Imperial
32.8ft
Thickness
2mm
Length - Metric
10m
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):39.938776