Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0071
Order Code2392845
Product RangeMulticomp ESD Matting
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.120 |
5+ | €56.430 |
10+ | €55.180 |
Price for:Each
Minimum: 1
Multiple: 1
€59.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0071
Order Code2392845
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsStud
Width - Imperial3.9ft
Length1200mm
Length - Imperial23.6"
External Width600mm
Width - Metric1.2m
Length - Metric600mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0071 is a grey 2-layer ESD Mat made from anti-static (conductive) and static-dissipative materials with synthetic rubber. The anti-static matting should be laid out in the workshops or advanced laboratories.
- Smooth finish
- 2mm Thick double-layer structure
- Surface layer is a 0.5mm thick static-dissipative layer
- Bottom layer is a 1.5mm conductive layer
- 20 to 26°C Temperature range
- 40 to 65% Relative humidity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Communications & Networking
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Length
1200mm
External Width
600mm
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
3.9ft
Length - Imperial
23.6"
Width - Metric
1.2m
Mat Features
Conductive, Dissipative
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.339628