Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0072
Order Code2392844
Product RangeMulticomp ESD Matting
Technical Datasheet
25 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.120 |
5+ | €51.660 |
10+ | €50.510 |
Price for:Each
Minimum: 1
Multiple: 1
€54.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0072
Order Code2392844
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGreen
Mat MaterialRubber
Length1200mm
Ground Terminal Type1 10mm Snap Stud
Width - Imperial1.97ft
Length - Imperial3.9ft
Width - Metric600mm
Length - Metric1.2m
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0072 is a green 2-layer ESD Mat made from anti-static (conductive) and static-dissipative materials with synthetic rubber. The anti-static matting should be laid out in the workshops or advanced laboratories.
- Smooth finish
- 2mm Thick double-layer structure
- Surface layer is a 0.5mm thick static-dissipative layer
- Bottom layer is a 1.5mm conductive layer
- 20 to 26°C Temperature range
- 40 to 65% Relative humidity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
1 10mm Snap Stud
Length - Imperial
3.9ft
Length - Metric
1.2m
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Green
Length
1200mm
Width - Imperial
1.97ft
Width - Metric
600mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.328288