Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.1072
Order Code2444253
Also Known AsGTIN UPC EAN: 7611990152919
Technical Datasheet
463 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.570 |
25+ | €1.360 |
50+ | €1.250 |
100+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.1072
Order Code2444253
Also Known AsGTIN UPC EAN: 7611990152919
Technical Datasheet
Inter Series Connector APS/2
Convert From Positions6Ways
Convert From GenderPlug
Inter Series Connector BUSB A
Convert To Positions4Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 12.99.1072 is a green Mouse Adaptor over all moulded with PVC and connects PS/2 plug-USB A jack.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Inter Series Connector A
PS/2
Convert From Gender
Plug
Convert To Positions
4Ways
Product Range
-
Convert From Positions
6Ways
Inter Series Connector B
USB A
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012