Print Page
Image is for illustrative purposes only. Please refer to product description.
2.244 In Stock
3.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.670 | 
| 10+ | €7.130 | 
| 50+ | €6.440 | 
| 100+ | €6.140 | 
| 200+ | €5.700 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-29-7
Order Code1169703
Technical Datasheet
SVHCLead (25-Jun-2025)
Product Overview
MP-13-29-7 is a high-performance RF coaxial adapter designed for reliable, low-loss signal transmission in demanding applications. Featuring BNC jacks on both sides and a straight bulkhead mounting design, this adapter ensures a secure connection while maintaining a 50 ohm impedance, making it ideal for test equipment, communications systems, and various RF instrumentation applications.
- Dual BNC jacks: provides seamless, secure coaxial connections on both ends
- Straight bulkhead mounting: facilitates robust installation in panel-mounted applications
- 50 ohm impedance: optimized for minimal signal loss in high-frequency environments
- Durable construction: engineered to withstand rigorous use in industrial and communications settings
- Versatile use: ideal for RF testing, instrumentation, and communication system integration
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011