Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.700 |
25+ | €7.990 |
50+ | €6.770 |
Price for:Each
Minimum: 1
Multiple: 1
€8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No154-0140
Order Code1687883
Technical Datasheet
Tape TypeESD
Tape Backing MaterialPP (Polypropylene)
Tape Width - Metric12mm
Tape Width - Imperial0.472"
Tape Length - Metric40m
Tape Length - Imperial131.2ft
Tape ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 154-0140 is a 12mm black ESD Grid Tape made of polypropylene self-adhesive with static dissipative surface.
- Supplied on a cardboard core
- Tape is silicone free, with no residues
- Grid pattern includes the ESD logo to EN 61340-5
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
ESD
Tape Width - Metric
12mm
Tape Length - Metric
40m
Tape Colour
Black
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PP (Polypropylene)
Tape Width - Imperial
0.472"
Tape Length - Imperial
131.2ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04