Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.190 |
5+ | €24.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€25.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No16X4X0.1515A
Order Code1230999
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter-
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 16X4X0.1515A is a 25m silver-colour Wire Braid made of soft tinned copper wire suitable for use with earth bonding straps.
- 15A Current rating
- 15.659Ω/km Resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
25m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
82ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3