Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.350 |
5+ | €21.330 |
10+ | €20.010 |
Price for:Each
Minimum: 1
Multiple: 1
€23.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No187-0053
Order Code1518515
Technical Datasheet
Scriber / Probe TypeSingle Ended Scriber
Overall Length139mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 187-0053 is a 1-ended hand operated automatic Centre Punch/Scribe with a carbide point, which gives this tool exceptional wear resistance. Fine point angle and pen style appearance make this tool particularly suited to scribing or dot punching on soft ductile materials.
- 3mm Shank diameter
- 20° Point angle
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scriber / Probe Type
Single Ended Scriber
Product Range
-
Overall Length
139mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045