Print Page
Image is for illustrative purposes only. Please refer to product description.
1.169 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.750 |
| 10+ | €8.010 |
| 50+ | €7.240 |
| 100+ | €6.900 |
| 200+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€9.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-31-3 TGN
Order Code1169568
Technical Datasheet
Impedance50ohm
SVHCLead (25-Jun-2025)
Product Overview
The 19-31-3 TGN is a Straight Adaptor with gold plated beryllium copper contact, nickel plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. This inter series coaxial adaptor connects SMA plug to TNC jack.
- 50Ω Impedance
- 11GHz Maximum frequency
- 500V Maximum working voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012