Print Page

Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.260 |
5+ | €7.350 |
Price for:Each
Minimum: 1
Multiple: 1
€8.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No199.370
Order Code2663632
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourGrey, Ivory
External Height - Imperial1.06"
External Height - Metric27mm
External Width - Imperial8.11"
External Width - Metric206mm
External Depth - Imperial5.79"
External Depth - Metric147mm
Product Range-
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey, Ivory
External Height - Metric
27mm
External Width - Metric
206mm
External Depth - Metric
147mm
SVHC
No SVHC (27-Jun-2024)
Box Material
-
External Height - Imperial
1.06"
External Width - Imperial
8.11"
External Depth - Imperial
5.79"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16