Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5349B
Order Code1798002
Product Range1N5349
Technical Datasheet
2.083 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.140 |
100+ | €0.817 |
500+ | €0.572 |
1000+ | €0.408 |
5000+ | €0.357 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5349B
Order Code1798002
Product Range1N5349
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N5349
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1N5349B is a Zener Single Diode with cathode band polarity. The diode features Zener voltage range of 3.3 to 200V.
- Surge rating of up to 180W
- 2.5Ω at 100mA Maximum impedance
- 2µA Reverse current
- 9.1V Reverse voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Electronics, Power Supplies, Hobby & Education, Industrial Drives
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Product Range
1N5349
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5349B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385
Product traceability