Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.350 |
| 25+ | €6.430 |
| 50+ | €6.200 |
Price for:Each
Minimum: 1
Multiple: 1
€7.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No21-18992
Order Code2855030
Technical Datasheet
Wire Gauge-
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
21-18992 wire kit includes 75 pieces of male-to-male jumper wires, ranging from 100mm to 250mm in length. These solderless wires are ideal for quick and easy connections in breadboards, prototyping, and electronic projects. Designed for flexibility and reliability, the wires come in a variety of lengths, allowing for versatile use in different setups. Perfect for engineers, hobbyists, and students, this wire kit ensures secure and efficient connections without the need for soldering, making it a must-have for circuit testing and development.
- Wire colour: green, black, yellow, orange, grey, red, brown
- Length: 100mm, 150mm, 200mm, 250mm
- Type: 75 strips per bundle in mixed length and colour
- Package: 1 bundles packed to a plastic bag
Technical Specifications
Wire Gauge
-
Kit Contents
75x Jumper Wire (5x 250mm, 5x 200mm, 10x 150mm, 55x 100mm)
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05