Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.180 |
| 10+ | €1.040 |
| 20+ | €0.931 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No21-18998
Order Code2855032
Technical Datasheet
Board TypeBreadboard
Board Material-
Hole Diameter1mm
External Height20mm
External Width15mm
Board Thickness-
SVHCTo Be Advised
Product Overview
Building Block Mini Breadboard - Red - 25 Point
Technical Specifications
Board Type
Breadboard
Hole Diameter
1mm
External Width
15mm
SVHC
To Be Advised
Board Material
-
External Height
20mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082