Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24145
Order Code3253327
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.280 |
10+ | €23.090 |
Price for:Each
Minimum: 1
Multiple: 1
€25.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24145
Order Code3253327
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial6"
External Height - Metric152mm
External Width - Imperial13.5"
External Width - Metric342mm
External Depth - Imperial11.5"
External Depth - Metric292mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
22-24145 waterproof equipment case is a durable, black tactical case designed to protect sensitive equipment. With cubed foam and a size of 13½″ × 11½″ × 6″, it offers customizable compartments and reliable protection against water and impact.
- Ensures your equipment stays dry and protected from moisture
- Provides a rugged, professional appearance and tough protection
- Customizable foam inserts for securely fitting various equipment
- Designed to withstand rough handling and prevent damage
- Ideal for storing and transporting smaller electronics and tools
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
6"
External Width - Imperial
13.5"
External Depth - Imperial
11.5"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
152mm
External Width - Metric
342mm
External Depth - Metric
292mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3